MAX5404EUB+

Analog Devices / Maxim Integrated
700-MAX5404EUB
MAX5404EUB+

Mfr.:

Description:
Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potentiometers in 10- MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,13 € 61,30 €
5,42 € 271,00 €
5,20 € 520,00 €
4,97 € 1.242,50 €
4,83 € 2.415,00 €
4,71 € 4.710,00 €
4,58 € 11.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5404
50 kOhms
35 PPM / C
25 %
Dual
256 Tap
Volatile
Serial, 3-Wire, SPI
2.7 V to 5.5 V
5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
UMAX-10
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual 256-Tap, Low Drift, Digital Potentiometers in 10-- MAX
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5404
Unit Weight: 25,098 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.