MAX5400EKA+T

Analog Devices / Maxim Integrated
700-MAX5400EKAT
MAX5400EKA+T

Mfr.:

Description:
Digital Potentiometer ICs 256-Tap SOT-PoT, Low-Drift Digital Poten

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.907

Stock:
5.907 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,37 € 3,37 €
2,55 € 25,50 €
2,31 € 57,75 €
2,12 € 212,00 €
2,00 € 500,00 €
1,93 € 1.930,00 €
Full Reel (Order in multiples of 2500)
1,82 € 4.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5400
50 kOhms
50 PPM / C
25 %
Single
256 Tap
Volatile
Serial, 3-Wire
2.7 V to 5.5 V
5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOT-23-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Description/Function: 256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5400
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99