MAX5389NAUD+T

Analog Devices / Maxim Integrated
700-MAX5389NAUD+T
MAX5389NAUD+T

Mfr.:

Description:
Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,82 € 4.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,47 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5389NAUD+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage Lin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5389
100 kOhms
35 PPM / C
25 %
Dual
256 Tap
Volatile
Up/Down
2.6 V to 5.5 V
1 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual Up/Down Interface Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.6 V
Part # Aliases: MAX5389
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.