MAX5387MINIQUSB+

Analog Devices / Maxim Integrated
700-MAX5387MINIQUSB+
MAX5387MINIQUSB+

Mfr.:

Description:
Digital Potentiometer Development Tools Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,61 € 105,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS:  
50 kOhms
2.6 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Digital Potentiometer
Product Type: Digital Potentiometer Development Tools
Series: MAX5387
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX5387
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99