MAX531ACPD+

Analog Devices / Maxim Integrated
700-MAX531ACPD
MAX531ACPD+

Mfr.:

Description:
Digital to Analog Converters - DAC +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX531
12 bit
1 Channel
25 us
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
+/- 5 V/5 V
5 V
0 C
+ 70 C
Through Hole
PDIP-14
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 260 uA
Pd - Power Dissipation: 471 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX531
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99