MAX5316GTG+

Analog Devices / Maxim Integrated
700-MAX5316GTG+
MAX5316GTG+

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit, 1 LSB Accuracy Voltage Output DAC with SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,09 € 17,09 €
17,02 € 170,20 €
16,95 € 423,75 €
16,89 € 2.026,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5316
16 bit
1 Channel
3 us
Voltage Buffered
3-Wire, SPI
- 1.25 V, 4.5 V to 5.5 V
1.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TQFN-24
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 0.25 LSB
Operating Supply Current: 7.5 mA
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MAX5316
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99