MAX530BEWG+

Analog Devices / Maxim Integrated
700-MAX530BEWG
MAX530BEWG+

Mfr.:

Description:
Digital to Analog Converters - DAC +5V, Low-Power, Parallel-Input, Voltage-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,25 € 18,25 €
14,47 € 144,70 €
12,33 € 369,90 €
12,32 € 1.478,40 €
11,90 € 3.213,00 €
11,72 € 5.977,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX530
12 bit
1 Channel
25 us
Voltage Buffered
Parallel
+/- 5 V/5 V
+/- 5 V/5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 250 uA
Pd - Power Dissipation: 941 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Factory Pack Quantity: 30
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Precision
Part # Aliases: MAX530
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99