MAX528EPP+

Analog Devices / Maxim Integrated
700-MAX528EPP
MAX528EPP+

Mfr.:

Description:
Digital to Analog Converters - DAC Octal, Serial, 8-Bit DAC with Output Buffers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,34 € 23,34 €
18,26 € 182,60 €
17,44 € 436,00 €
15,59 € 1.683,72 €
14,87 € 3.747,24 €
14,15 € 7.131,60 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX528
8 bit
8 Channel
3 us
Voltage Buffered
3-Wire
- 5.5 V to 0 V, 10.8 V to 16.5 V
- 5.5 V to 0 V, 10.8 V to 16.5 V
- 40 C
+ 85 C
Through Hole
PDIP-20
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 8 Converter
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 36
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Part # Aliases: MAX528
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99