MAX5259EEE+T

Analog Devices / Maxim Integrated
700-MAX5259EEET
MAX5259EEE+T

Mfr.:

Description:
Digital to Analog Converters - DAC +3V/+5V, Low-Power, 8-Bit Octal DACs wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
3,89 € 38,90 €
Full Reel (Order in multiples of 2500)
3,88 € 9.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,02 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5259EEE+
Analog Devices / Maxim Integrated
Digital to Analog Converters - DAC +3V/+5V, Low-Power, 8-Bit Octal DACs wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5259
8 bit
8 Channel
3-Wire, 4-Wire, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Converters: 8 Converter
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5259
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99