MAX5232EEE+

Analog Devices / Maxim Integrated
700-MAX5232EEE
MAX5232EEE+

Mfr.:

Description:
Digital to Analog Converters - DAC 3V/5V, 10-Bit, Serial Voltage-Output Dua

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €
11,03 € 110,30 €
10,58 € 264,50 €
8,40 € 840,00 €
8,33 € 4.165,00 €
8,02 € 8.020,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5232
10 bit
2 Channel
10 us
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 2 Converter
Operating Supply Current: 470 uA
Pd - Power Dissipation: 667 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.234 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX5232
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99