MAX5217GUA+

Analog Devices / Maxim Integrated
700-MAX5217GUA+
MAX5217GUA+

Mfr.:

Description:
Digital to Analog Converters - DAC 14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.077

Stock:
5.077 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,81 € 11,81 €
9,31 € 93,10 €
8,29 € 414,50 €
7,98 € 798,00 €
7,65 € 1.912,50 €
7,46 € 3.730,00 €
7,23 € 7.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5217
16 bit
1 Channel
18 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
UMAX-8
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX5217EVKIT#
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 1.2 LSB
Number of Converters: 1 Converter
Operating Supply Current: 70 uA
Pd - Power Dissipation: 387 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5217
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX5217 16-Bit Digital-to-Analog-Converter

Analog Devices MAX5217 16-Bit Digital-to-Analog-Converter (DAC) is a single-channel, low-powered, buffered voltage-output device that uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. MAX5217 uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. Maxim MAX5217 accepts a wide 2.7V to 5.5V supply voltage range. The DAC output is buffered resulting in a low supply current of 80µA (max) and a low offset error of ±0.25mV. Power consumption is extremely low to accommodate most low-power and low-voltage applications. It also has an I²C-compatible, 2-wire serial interface that operates at clock rates up to 400kHz. On power-up, MAX5217 resets the DAC output to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. MAX5217 evaluation kit demonstrates MAX5217 and provides controls to change the DAC output and power operations.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.