MAX5215GUA+

Analog Devices / Maxim Integrated
700-MAX5215GUA+
MAX5215GUA+

Mfr.:

Description:
Digital to Analog Converters - DAC 14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,50 € 55,00 €
4,86 € 243,00 €
4,28 € 428,00 €
4,22 € 2.110,00 €
4,14 € 4.140,00 €
4,12 € 10.300,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,31 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5215GUA+T
Analog Devices / Maxim Integrated
Digital to Analog Converters - DAC 14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I C Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5215
14 bit
1 Channel
18 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
UMAX-8
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.1 LSB
INL - Integral Nonlinearity: +/- 0.4 LSB
Number of Converters: 1 Converter
Operating Supply Current: 70 uA
Pd - Power Dissipation: 387 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 2 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5215
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99