MAX517AESA+

Analog Devices / Maxim Integrated
700-MAX517AESA
MAX517AESA+

Mfr.:

Description:
Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
8,52 € 85,20 €
8,17 € 204,25 €
6,54 € 654,00 €
6,53 € 1.959,00 €
6,32 € 3.160,00 €
6,11 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX517
8 bit
1 Channel
6 us
Voltage Buffered
2-Wire, I2C
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 471 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX517
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99