MAX516BEWG+T

Analog Devices / Maxim Integrated
700-MAX516BEWGT
MAX516BEWG+T

Mfr.:

Description:
Analog Comparators Quad, DAC-Programmed, CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
9,12 € 9.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,02 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX516BEWG+
Analog Devices / Maxim Integrated
Analog Comparators Quad, DAC-Programmed, CMOS Comparator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-24
4 Channel
800 ns
General Purpose
4.75 V
16.5 V
10 mA
400 nA
- 40 C
+ 85 C
MAX516B
Reel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 650 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: MAX516B
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.