MAX516BCWG+

Analog Devices / Maxim Integrated
700-MAX516BCWG
MAX516BCWG+

Mfr.:

Description:
Analog Comparators Quad, DAC-Programmed, CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,86 € 11,86 €
9,36 € 93,60 €
8,62 € 258,60 €
7,96 € 955,20 €
7,68 € 2.073,60 €
7,50 € 3.825,00 €
7,34 € 7.486,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-24
4 Channel
CMOS, TTL
800 ns
General Purpose
4.75 V
16.5 V
10 mA
400 nA
0 C
+ 70 C
MAX516B
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 650 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
Shutdown: No Shutdown
Factory Pack Quantity: 30
Subcategory: Amplifier ICs
Part # Aliases: MAX516B
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.