MAX5161LEZT+T

Analog Devices / Maxim Integrated
700-MAX5161LEZTT
MAX5161LEZT+T

Mfr.:

Description:
Digital Potentiometer ICs Low-Power Digital Potentiometers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.438

Stock:
1.438 Can Dispatch Immediately
Quantities greater than 1438 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,28 € 2,28 €
1,69 € 16,90 €
1,52 € 38,00 €
1,39 € 139,00 €
1,31 € 327,50 €
1,29 € 645,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5161
50 kOhms
50 PPM / C
25 %
Single
32 Tap
Volatile
Serial, 3-Wire
2.7 V to 5.5 V
10 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOT-23-6
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Description/Function: Low-Power, 32-Tap Digital Potentiometer in 6-Pin SOT23
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5161
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.