MAX5160MEUA+

Analog Devices / Maxim Integrated
700-MAX5160MEUA
MAX5160MEUA+

Mfr.:

Description:
Digital Potentiometer ICs Low-Power Digital Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,30 € 23,00 €
1,99 € 99,50 €
1,89 € 189,00 €
1,79 € 447,50 €
1,73 € 865,00 €
1,69 € 1.690,00 €
1,63 € 4.075,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,04 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5160MEUA+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Low-Power Digital Potentiometers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5160
100 kOhms
50 PPM / C
25 %
Single
32 Tap
Volatile
Serial, 3-Wire
2.7 V to 5.5 V
10 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
UMAX-8
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Low-Power, 32-Tap Digital Potentiometer in 8-Pin - MAX
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5160
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.