MAX5093BATE+

Analog Devices / Maxim Integrated
700-MAX5093BATE
MAX5093BATE+

Mfr.:

Description:
LDO Voltage Regulators 4V to 72V Input LDOs with Boost Preregul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,29 € 42,90 €
3,72 € 93,00 €
3,57 € 428,40 €
3,41 € 1.023,00 €
3,32 € 1.792,80 €
3,25 € 3.315,00 €
3,16 € 7.963,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TQFN-16
5 V
250 mA
1 Output
Positive
4 V
72 V
Adjustable, Fixed
- 40 C
+ 125 C
900 mV
MAX5093B
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.6 V
Ib - Input Bias Current: 65 uA
Line Regulation: 1.6 mV/V
Load Regulation: 0.2 mV/mA
Pd - Power Dissipation: 2.666 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Part # Aliases: MAX5093B
Unit Weight: 74,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99