MAX5083ATE+

Analog Devices / Maxim Integrated
700-MAX5083ATE
MAX5083ATE+

Mfr.:

Description:
Switching Voltage Regulators 1.5A, 40V, MAXPower Step-Down DC-DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,59 € 12,59 €
9,86 € 98,60 €
8,33 € 208,25 €
8,15 € 978,00 €
8,12 € 2.436,00 €
7,89 € 4.260,60 €
7,80 € 7.956,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
1.23 V to 32 V
1.5 A
1 Output
250 kHz
- 40 C
+ 125 C
MAX5083
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Input Voltage: 7.5 V to 40 V
Load Regulation: 0.25 V
Operating Supply Current: 9.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.23 V
Type: Voltage Converter
Part # Aliases: MAX5083
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99