MAX5073ATI+

Analog Devices / Maxim Integrated
700-MAX5073ATI
MAX5073ATI+

Mfr.:

Description:
Switching Voltage Regulators 2.2MHz, Dual-Output Buck or Boost Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,33 € 73,30 €
6,43 € 160,75 €
6,18 € 741,60 €
5,93 € 1.779,00 €
5,80 € 3.132,00 €
5,51 € 5.620,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-28
Buck
800 mV to 28 V
2 A
2 Output
4.5 V
5.5 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
MAX5073
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX5073
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99