MAX505BCNG+

Analog Devices / Maxim Integrated
700-MAX505BCNG
MAX505BCNG+

Mfr.:

Description:
Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,36 € 29,36 €
23,18 € 231,80 €
22,21 € 666,30 €
20,88 € 2.192,40 €
20,18 € 5.145,90 €
19,71 € 10.052,10 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX505B
8 bit
4 Channel
6 us
Voltage Buffered
Parallel
+/- 5 V/5 V
+/- 5 V/5 V
0 C
+ 70 C
Through Hole
PDIP-24
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 14 mV
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Operating Supply Current: 5 mA
Pd - Power Dissipation: 1.067 W
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Rail-to-Rail
Part # Aliases: MAX505B
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99