MAX505BCAG+

Analog Devices / Maxim Integrated
700-MAX505BCAG
MAX505BCAG+

Mfr.:

Description:
Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 23,21 €
18,67 € 186,70 €
15,39 € 384,75 €
15,38 € 1.784,08 €
15,18 € 4.402,20 €
14,91 € 7.783,02 €
1.044 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX505B
8 bit
4 Channel
6 us
Voltage Buffered
Parallel
+/- 5 V/5 V
+/- 5 V/5 V
0 C
+ 70 C
SMD/SMT
SSOP-24
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Operating Supply Current: 5 mA
Pd - Power Dissipation: 640 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 58
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX505B
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99