MAX5054BATA+T

Analog Devices / Maxim Integrated
700-MAX5054BATAT
MAX5054BATA+T

Mfr.:

Description:
Gate Drivers 4A, 20ns, Dual MOSFET Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,30 € 18,30 €
14,62 € 146,20 €
13,57 € 339,25 €
12,78 € 1.278,00 €
12,50 € 3.125,00 €
12,39 € 6.195,00 €
12,38 € 12.380,00 €
Full Reel (Order in multiples of 2500)
11,42 € 28.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TDFN-EP-8
2 Driver
2 Output
4 A
4 V
15 V
Inverting, Non-Inverting
85 ns
75 ns
- 40 C
+ 125 C
MAX5054B
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Maximum Turn-Off Delay Time: 35 ns
Maximum Turn-On Delay Time: 35 ns
Operating Supply Current: 2.4 mA
Pd - Power Dissipation: 1.454 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX5054B
Unit Weight: 11,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.