MAX5022EVKIT

Analog Devices / Maxim Integrated
700-MAX5022EVKIT-
MAX5022EVKIT

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX5022 (Current-Mode PWM Contr

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,74 € 63,74 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Current Mode PWM Controller
85 VAC to 265 VAC
5 V
MAX5022
MAX5022
Brand: Analog Devices / Maxim Integrated
Description/Function: A fully assembled and tested 5W flyback-converter circuit board
For Use With: MAX5022
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX5022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.