MAX49925ATB/VY+T

Analog Devices / Maxim Integrated
700-MAX49925ATB/VY+T
MAX49925ATB/VY+T

Mfr.:

Description:
Current Sense Amplifiers Negative sensing CSA w/ Fast PWM rejecti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,76 € 27,60 €
2,54 € 63,50 €
2,29 € 229,00 €
2,18 € 545,00 €
Full Reel (Order in multiples of 2500)
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
140 dB
3 nA
5 uV
5.5 V
2.7 V
0.3 %
- 40 C
+ 125 C
SMD/SMT
TDFN-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Gain V/V: 100 V/V
Output Type: Rail to Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 2.5 us
Shutdown: Shutdown
SR - Slew Rate: 1.5 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX49925 Bidirectional Current-Sense Amplifier

Analog Devices Inc. MAX49925 Bidirectional Current-Sense Amplifier (CSA) has an input common-mode range that extends from -40V to +76V. This feature makes the device suitable for 48V HEV applications with large automotive transients. This CSA has an extended input protection range of -42V to +80V against reverse-battery and high-voltage spikes. The wider input protection range also helps relax TVS requirements, lowering BOM cost and component size.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.