MAX49921FATA/VY+T

Analog Devices / Maxim Integrated
700-MAX49921FATAVYT
MAX49921FATA/VY+T

Mfr.:

Description:
Current Sense Amplifiers 0 to 70V, High-Precision Current-Sense A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.498

Stock:
6.498 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,52 € 4,52 €
3,05 € 30,50 €
2,85 € 71,25 €
2,50 € 250,00 €
2,37 € 592,50 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
Full Reel (Order in multiples of 2500)
1,74 € 4.350,00 €
1,70 € 8.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
3,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
TDFN-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX49921 Current-Sense Amplifier (CSA)

Analog Devices MAX49921 Current-Sense Amplifier (CSA) is optimized for current monitoring of inductive loads, such as DC motors and solenoids, where common-mode voltages can become negative due to inductive kickback, reverse-battery conditions, or transient events. The MAX49921 features an operating input common-mode range from 0V to +70V, and the device is protected against input common-mode voltages down to -42V and up to +80V. This design protects against reverse- battery and high-voltage spikes.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.