MAX4990ETD+T

Analog Devices / Maxim Integrated
700-MAX4990ETDT
MAX4990ETD+T

Mfr.:

Description:
Display Drivers & Controllers High-Voltage, 15kV ESD-Protected Electr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
27.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,18 € 20.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Drivers & Controllers
RoHS:  
MAX4990
Drivers
- 40 C
+ 85 C
SMD/SMT
TDFN-14
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 350 uA
Pd - Power Dissipation: 1.951 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Part # Aliases: MAX4990
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99