MAX4951CTP+T

Analog Devices / Maxim Integrated
700-MAX4951CTPT
MAX4951CTP+T

Mfr.:

Description:
Buffers & Line Drivers SATA I/SATA II Bidirectional Re-Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,48 € 11.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,98 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4951CTP+
Analog Devices / Maxim Integrated
Buffers & Line Drivers SATA I/SATA II Bidirectional Re-Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
TQFN-20
7 mA
3 V
3.6 V
70 mA
0 C
+ 70 C
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Data Rate: 6 Gb/s
Product Type: Buffers & Line Drivers
Series: MAX4951
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MAX4951
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX4951 Dual-Channel Buffer

Analog Devices MAX4951 dual-channel buffer is designed to re-drive serial-ATA (SATA) I and SATA II signals and is functional up to 6.0Gbps for next-generation data rates. The buffer can be placed near an eSATA connector to overcome board losses and produce an eSATA-compatible signal level. The MAX4951 preserves signal integrity at the receiver by reestablishing full output levels and can reduce the total system jitter (Tj) by squaring up the signal. This Analog Devices dual-channel buffer is optimized for use in a variety of applications, including servers, desktop computers, notebook PCs, docking stations, and data storage / workstations.