MAX4940MB+

Analog Devices / Maxim Integrated
700-MAX4940MB+
MAX4940MB+

Mfr.:

Description:
Power Management Specialised - PMIC Eval Kit/Master Board MAX4940 and MAX494

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,84 € 186,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX4940
Driver
SMD/SMT
TQFN-56
2 A
100 V
0 C
+ 70 C
36 mA
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage Range: - 200 V to 200 V
Operating Supply Current: 36 mA
Operating Supply Voltage: 3 V
Output Voltage Range: - 100 V to 100 V
Pd - Power Dissipation: 3.809 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX4940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99