MAX4937CTN+

Analog Devices / Maxim Integrated
700-MAX4937CTN+
MAX4937CTN+

Mfr.:

Description:
Switch ICs - Various Octal High-Voltage Transmit/Receive Swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,63 € 52,63 €
43,40 € 434,00 €
41,27 € 1.031,75 €
38,55 € 3.855,00 €
37,34 € 9.335,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
Receive Switches
8 Switch
8 x SPST
1.62 V to 5.5 V
0 C
+ 70 C
SMD/SMT
TQFN-EP-56
Tray
Bandwidth: 65 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Off Time - Max: 5 us
On Time - Max: 200 ns
Product Type: Switch ICs - Various
Series: MAX4937
Factory Pack Quantity: 156
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V
Part # Aliases: MAX4937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99