MAX492ESA

Analog Devices / Maxim Integrated
700-MAX492ESA-NR
MAX492ESA

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual uPower Single Supply Rail-Rail

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
500 kHz
200 mV/us
500 uV
60 nA
6 V, +/- 3 V
2.7 V, +/- 1.35 V
150 uA
30 mA
74 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX492
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 100 fA
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX492
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99

MAX492 Dual Micropower Op Amps

Analog Devices MAX492 Dual Micropower Op Amps combine excellent DC accuracy with rail-to-rail operation at the input and output. The common-mode voltage extends from VCC to VEE, allowing these Analog Devices op amps to operate from either a single supply (+2.7V to +6V) or split supplies (±1.35V to ±3V).