MAX492CSA+

Analog Devices / Maxim Integrated
700-MAX492CSA
MAX492CSA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Sup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.459

Stock:
1.459 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,71 € 12,71 €
10,04 € 100,40 €
9,37 € 234,25 €
8,63 € 863,00 €
8,21 € 2.463,00 €
8,07 € 4.035,00 €
7,89 € 7.890,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 kHz
200 mV/us
500 uV
60 nA
6 V, +/- 3 V
2.7 V, +/- 1.35 V
150 uA
30 mA
74 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
MAX492
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
In - Input Noise Current Density: 100 fA
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX492
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99