MAX4927ETN+

Analog Devices / Maxim Integrated
700-MAX4927ETN
MAX4927ETN+

Mfr.:

Description:
Multiplexer Switch ICs 1000 Base-T, 15kV ESD Protection LAN Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
5,65 € 56,50 €
5,24 € 131,00 €
4,79 € 479,00 €
4,57 € 1.142,50 €
4,43 € 2.073,24 €
4,32 € 4.717,44 €
4,09 € 10.846,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4927
SMD/SMT
TQFN-56
3 V
3.6 V
6.5 Ohms
50 ns
50 ns
- 40 C
+ 85 C
Tube
Bandwidth: 650 MHz
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Pd - Power Dissipation: 5.278 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.15 ns
Factory Pack Quantity: 156
Subcategory: Switch ICs
Part # Aliases: MAX4927
Unit Weight: 130,069 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.B.7

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.