MAX4899EETE+T

Analog Devices / Maxim Integrated
700-MAX4899EETET
MAX4899EETE+T

Mfr.:

Description:
USB Switch ICs USB 2.0 High-Speed, Fault-Tolerant 3:1,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.255

Stock:
2.255 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2255 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,03 € 7,03 €
5,45 € 54,50 €
5,06 € 126,50 €
4,62 € 462,00 €
4,30 € 1.075,00 €
4,16 € 4.160,00 €
Full Reel (Order in multiples of 2500)
3,96 € 9.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,03 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4899EETE+
Analog Devices / Maxim Integrated
USB Switch ICs USB 2.0 High-Speed, Fault-Tolerant 3:1,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers
2 x 3:1
17 Ohms
2.8 us
3 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Reel
Cut Tape
MouseReel
Bandwidth: 425 MHz
Brand: Analog Devices / Maxim Integrated
Number of Switches: 2 Switch
Operating Supply Current: 250 uA
Pd - Power Dissipation: 1.667 W
Product Type: USB Switch ICs
Series: MAX4899E
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 120 mA
Part # Aliases: MAX4899E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.