MAX4896ATP+

Analog Devices / Maxim Integrated
700-MAX4896ATP
MAX4896ATP+

Mfr.:

Description:
Gate Drivers Space-Saving, 8-Channel Relay/Load Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,87 € 9,87 €
7,73 € 77,30 €
6,80 € 170,00 €
6,54 € 784,80 €
6,27 € 1.881,00 €
6,13 € 3.310,20 €
6,01 € 6.130,20 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4896ATP+T
Analog Devices / Maxim Integrated
Gate Drivers Space-Saving, 8-Channel Relay/Load Drive

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Relay Drivers
Low-Side
SMD/SMT
QFN-EP-20
8 Driver
8 Output
200 mA
2.7 V
5.5 V
2 us
2 us
- 40 C
+ 125 C
MAX4896
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 100 uA
Pd - Power Dissipation: 1.7 W
Product Type: Gate Drivers
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX4896
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.