MAX4889CETO+

Analog Devices / Maxim Integrated
700-MAX4889CETO
MAX4889CETO+

Mfr.:

Description:
Analogue Switch ICs 2.5/5.0/8.0Gbps PCIe Passive Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
8,40 € 84,00 €
8,02 € 200,50 €
5,59 € 559,00 €
5,58 € 1.339,20 €
5,34 € 6.408,00 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-42
8 Channel
8 x SPDT
7 Ohms
1.65 V
3.6 V
250 ns
50 ns
- 40 C
+ 85 C
MAX4889C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 2.857 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 240
Subcategory: Switch ICs
Part # Aliases: MAX4889C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99