MAX4835ETT18BD2V+T

Analog Devices / Maxim Integrated
700-MX4835ETT18BD2VT
MAX4835ETT18BD2V+T

Mfr.:

Description:
LDO Voltage Regulators 250mA LDO Linear Regulators with Current

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TDFN-EP-6
1.8 V
250 mA
1 Output
Positive
2.5 V
5.5 V
Fixed
MAX4835
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ib - Input Bias Current: 150 uA
Line Regulation: 0.065 %/V nom/V
Load Regulation: 1.3 %/V
Pd - Power Dissipation: 1.9512 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.3 %
Part # Aliases: MAX4835
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99