MAX481CSA+

Analog Devices / Maxim Integrated
700-MAX481CSA
MAX481CSA+

Mfr.:

Description:
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
4,46 € 44,60 €
4,16 € 104,00 €
3,66 € 366,00 €
3,47 € 1.041,00 €
3,11 € 1.555,00 €
2,62 € 2.620,00 €
2,52 € 6.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX481CSA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX481
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Half Duplex
Input Voltage: 800 mV to 2 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Output Voltage: 3 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 30 ns, 90 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX481
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99