MAX4784ETE+T

Analog Devices / Maxim Integrated
700-MAX4784ETET
MAX4784ETE+T

Mfr.:

Description:
Multiplexer Switch ICs 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.825

Stock:
3.825 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,09 € 8,09 €
6,30 € 63,00 €
5,74 € 143,50 €
5,35 € 535,00 €
5,16 € 1.290,00 €
5,06 € 2.530,00 €
4,97 € 4.970,00 €
Full Reel (Order in multiples of 2500)
4,55 € 11.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,85 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4784ETE+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4784
Multiplexers
SMD/SMT
TQFN-EP-16
4 Channel
4 x 2:1
1.6 V
3.6 V
3 Ohms
30 ns
15 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 123 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3 V
Pd - Power Dissipation: 1.1765 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Part # Aliases: MAX4784
Unit Weight: 118,015 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99