MAX4782ETE+

Analog Devices / Maxim Integrated
700-MAX4782ETE
MAX4782ETE+

Mfr.:

Description:
Multiplexer Switch ICs 4:1 2Ch Low Voltage Analog MUX

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,52 € 45,20 €
4,19 € 104,75 €
3,81 € 381,00 €
3,70 € 1.850,00 €
3,47 € 3.470,00 €
3,42 € 8.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4782
Multiplexers
SMD/SMT
TQFN-EP-16
2 Channel
1.6 V
3.6 V
2.5 Ohms
30 ns
20 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3 V
Pd - Power Dissipation: 1.349 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 25 ns
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Part # Aliases: MAX4782
Unit Weight: 20,076 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99