MAX4780ETE+

Analog Devices / Maxim Integrated
700-MAX4780ETE
MAX4780ETE+

Mfr.:

Description:
Multiplexer Switch ICs 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
6,15 € 61,50 €
5,71 € 142,75 €
5,11 € 511,00 €
4,90 € 1.470,00 €
4,77 € 2.385,00 €
4,70 € 4.700,00 €
4,60 € 11.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4780
Multiplexers
SMD/SMT
TQFN-EP-16
4 Channel
4 x 2:1
1.6 V
3.6 V
3 Ohms
30 ns
15 ns
- 40 C
+ 85 C
Tube
Bandwidth: 123 MHz
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V
Pd - Power Dissipation: 1.1765 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Part # Aliases: MAX4780
Unit Weight: 20,076 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.