MAX4761ETX+

Analog Devices / Maxim Integrated
700-MAX4761ETX
MAX4761ETX+

Mfr.:

Description:
Analogue Switch ICs High-Bandwidth, Quad DPDT Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
100
Expected 5/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
11,20 € 112,00 €
10,02 € 501,00 €
9,65 € 965,00 €
9,27 € 2.317,50 €
8,94 € 4.470,00 €
8,87 € 8.870,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,13 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4761ETX+T
Analog Devices / Maxim Integrated
Analogue Switch ICs High-Bandwidth, Quad DPDT Switches

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-EP-36
8 Channel
8 x SPDT
3.5 Ohms
1.8 V
5.5 V
140 ns
50 ns
- 40 C
+ 85 C
MAX4761
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 2.105 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 10 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Part # Aliases: MAX4761
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.