MAX4751EGE+T

Analog Devices / Maxim Integrated
700-MAX4751EGET
MAX4751EGE+T

Mfr.:

Description:
Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,75 € 9.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4751EGE+
Analog Devices / Maxim Integrated
Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-EP-16
4 Channel
4 x SPST
900 mOhms
1.6 V
3.6 V
30 ns
25 ns
- 40 C
+ 85 C
MAX4751
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 1.349 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Part # Aliases: MAX4751
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99