MAX4717EUB+T

Analog Devices / Maxim Integrated
700-MAX4717EUB+T
MAX4717EUB+T

Mfr.:

Description:
USB Switch ICs 4.5Ohm/20Ohm, 300MHz Bandwidth, Dual SPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.348

Stock:
2.348
Can Dispatch Immediately
On Order:
2.500
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,15 € 5,15 €
3,95 € 39,50 €
3,65 € 91,25 €
3,32 € 332,00 €
3,16 € 790,00 €
3,07 € 1.535,00 €
3,04 € 3.040,00 €
Full Reel (Order in multiples of 2500)
2,94 € 7.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,41 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4717EUB+
Analog Devices / Maxim Integrated
USB Switch ICs 4.5Ohm/20Ohm, 300MHz Bandwidth, Dual SPD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
2 x SPDT
3 Ohms
80 ns
40 ns
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UMAX-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Switches: 2 Switch
Pd - Power Dissipation: 444 mW
Product Type: USB Switch ICs
Series: MAX4717
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 100 mA
Part # Aliases: MAX4717
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.