MAX4704EUB+

Analog Devices / Maxim Integrated
700-MAX4704EUB
MAX4704EUB+

Mfr.:

Description:
Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,08 € 30,80 €
2,70 € 135,00 €
2,58 € 258,00 €
2,45 € 612,50 €
2,37 € 1.185,00 €
2,29 € 2.290,00 €
2,24 € 5.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4704EUB+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4704
Multiplexers
SMD/SMT
UMAX-10
1 Channel
1 x 4:1
1.8 V
5.5 V
60 Ohms
60 ns
20 ns
- 40 C
+ 85 C
Tube
Bandwidth: 200 MHz
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V, 5 V
Pd - Power Dissipation: 330 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Part # Aliases: MAX4704
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.