MAX4691ETE+

Analog Devices / Maxim Integrated
700-MAX4691ETE
MAX4691ETE+

Mfr.:

Description:
Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,07 € 50,70 €
4,37 € 109,25 €
3,90 € 292,50 €
3,89 € 2.042,25 €
3,85 € 4.042,50 €
3,66 € 9.333,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4691
Multiplexers
SMD/SMT
TQFN-EP-16
8 Channel
1 x 8:1
2 V
11 V
+/- 2 V
+/- 5.5 V
25 Ohms
80 ns
50 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 2 V to 11 V
Pd - Power Dissipation: 1.349 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 75
Subcategory: Switch ICs
Part # Aliases: MAX4691
Unit Weight: 3,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.