MAX4674ESE+

Analog Devices / Maxim Integrated
700-MAX4674ESE
MAX4674ESE+

Mfr.:

Description:
Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
6,38 € 63,80 €
5,66 € 283,00 €
5,28 € 528,00 €
4,32 € 1.080,00 €
4,19 € 2.095,00 €
4,04 € 4.040,00 €
4,01 € 10.025,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4674
Multiplexers
SMD/SMT
SOIC-Narrow-16
2 Channel
4 x 2:1
1.8 V
5.5 V
6 Ohms
22 ns
8 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 640 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Part # Aliases: MAX4674
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99