MAX4657EUA+T

Analog Devices / Maxim Integrated
700-MAX4657EUA+T
MAX4657EUA+T

Mfr.:

Description:
Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,29 € 8.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,95 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4657EUA+
Analog Devices / Maxim Integrated
Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UMAX-8
1 Channel
1 x SPST
22 Ohms
9 V
40 V
+/- 4.5 V
+/- 20 V
200 ns
125 ns
- 40 C
+ 85 C
MAX4657
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 362 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 150 mA
Part # Aliases: MAX4657
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99