MAX4656EUA+

Analog Devices / Maxim Integrated
700-MAX4656EUA
MAX4656EUA+

Mfr.:

Description:
Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.832 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
5,44 € 54,40 €
5,19 € 259,50 €
4,51 € 451,00 €
4,30 € 1.075,00 €
3,92 € 1.960,00 €
3,47 € 3.470,00 €
3,38 € 8.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,65 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4656EUA+T
Analog Devices / Maxim Integrated
Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UMAX-8
1 Channel
1 x SPST
22 Ohms
9 V
40 V
+/- 4.5 V
+/- 20 V
200 ns
125 ns
- 40 C
+ 85 C
MAX4656
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 825 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 300 mA
Part # Aliases: MAX4656
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.