MAX4638EUE+

Analog Devices / Maxim Integrated
700-MAX4638EUE
MAX4638EUE+

Mfr.:

Description:
Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,42 € 9,42 €
7,28 € 72,80 €
6,94 € 173,50 €
6,03 € 578,88 €
5,75 € 1.656,00 €
5,25 € 3.024,00 €
4,61 € 4.868,16 €
4,49 € 11.638,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,42 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4638EUE+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4638
Multiplexers
SMD/SMT
TSSOP-16
1 Channel
1 x 8:1
1.8 V
5 V
+/- 2.25 V
+/- 2.75 V
6 Ohms
20 ns
9 ns
- 40 C
+ 85 C
Tube
Bandwidth: 50 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Operating Supply Voltage: 3 V, 5 V
Pd - Power Dissipation: 457 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 18 ns
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX4638
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.